330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V331P

DigiKey Part Number
PCE4245TR-ND - Tape & Reel (TR)
PCE4245CT-ND - Cut Tape (CT)
PCE4245DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V331P
Description
CAP ALUM 330UF 20% 35V SMD
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V331P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
425 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1V331APPanasonic Industry7.961PCE4445CT-ND€0.99000Direct
EEE-FK1V331PPanasonic Industry16.384PCE3841CT-ND€0.85000MFR Recommended
EEE-FK1V331APPanasonic Industry821PCE4429CT-ND€1.01000Upgrade
EEE-FK1V331GPPanasonic Industry2.704PCE4322CT-ND€1.09000Upgrade
EEE-FT1H331APPanasonic Industry46.208PCE5026CT-ND€1.22000Upgrade
In-Stock: 82
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44800€4.48
50€0.33740€16.87
100€0.30220€30.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.23722€118.61
1.000€0.21847€218.47
1.500€0.20899€313.49
2.500€0.19844€496.10
3.500€0.19223€672.81
5.000€0.18623€931.15
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85910