
EEE-HB1E220AP | |
|---|---|
DigiKey Part Number | PCE4753TR-ND - Tape & Reel (TR) PCE4753CT-ND - Cut Tape (CT) PCE4753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E220AP |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1E220WR | Panasonic Industry | 5.519 | PCE4198CT-ND | €0.35000 | Similar |
| 50TZV22M6.3X6.1 | Rubycon | 69 | 1189-1655-1-ND | €0.45000 | Upgrade |
| UUL1E220MCL1GS | Nichicon | 5.553 | 493-9513-1-ND | €0.74000 | Similar |
| UZG1E220MCL1GB | Nichicon | 666 | 493-10056-1-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26200 | €2.62 |
| 50 | €0.19400 | €9.70 |
| 100 | €0.17220 | €17.22 |
| 500 | €0.13450 | €67.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12035 | €120.35 |
| 2.000 | €0.11064 | €221.28 |
| 3.000 | €0.10573 | €317.19 |
| 5.000 | €0.10026 | €501.30 |
| 7.000 | €0.09704 | €679.28 |
| 10.000 | €0.09394 | €939.40 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |

