
EEE-HD1H330P | |
|---|---|
DigiKey Part Number | PCE4978TR-ND - Tape & Reel (TR) PCE4978CT-ND - Cut Tape (CT) PCE4978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125.8 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H330P | Panasonic Industry | 5.922 | PCE4018CT-ND | €0.75000 | Similar |
| EEE-FH1K330L | Panasonic Industry | 935 | 10-EEE-FH1K330LCT-ND | €1.26000 | Parametric Equivalent |
| UUA1H330MNL1GS | Nichicon | 1.302 | 493-9460-1-ND | €0.62000 | Parametric Equivalent |
| UUL1H330MNL1GS | Nichicon | 3.456 | 493-9524-1-ND | €0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.41400 | €20.70 |
| 100 | €0.37210 | €37.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29456 | €147.28 |
| 1.000 | €0.27227 | €272.27 |
| 1.500 | €0.26101 | €391.52 |
| 2.500 | €0.24847 | €621.17 |
| 3.500 | €0.24109 | €843.81 |
| 5.000 | €0.23397 | €1,169.85 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

