56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1J560B

DigiKey Part Number
10-EEH-AZF1J560BCT-ND - Cut Tape (CT)
10-EEH-AZF1J560BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZF1J560B
Description
CAP ALUM HYBRID 56UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1J560B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
126 mA @ 100 Hz
Ripple Current @ High Frequency
840 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.20900€12.09
50€0.94540€47.27
100€0.86220€86.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.70598€352.99
1.000€0.66177€661.77
1.500€0.63948€959.22
2.500€0.61462€1,536.55
3.500€0.60002€2,100.07
5.000€0.58591€2,929.55
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.22640