
EEH-ZS1J121UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1J121UPTR-ND - Tape & Reel (TR) 10-EEH-ZS1J121UPCT-ND - Cut Tape (CT) 10-EEH-ZS1J121UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J121UP |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J121UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PKV120M10X12.5 | Rubycon | 1.400 | 1189-63PKV120M10X12.5CT-ND | €2.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.35400 | €13.54 |
| 50 | €1.06360 | €53.18 |
| 100 | €0.97200 | €97.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.81708 | €326.83 |
| 800 | €0.76534 | €612.27 |
| 1.200 | €0.73925 | €887.10 |
| 2.000 | €0.71017 | €1,420.34 |
| 2.800 | €0.69308 | €1,940.62 |
| 4.000 | €0.67656 | €2,706.24 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.49260 |



