
EEH-ZS1J121UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1J121UVTR-ND - Tape & Reel (TR) 10-EEH-ZS1J121UVCT-ND - Cut Tape (CT) 10-EEH-ZS1J121UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J121UV |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J121UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A783MS127M1JLAV019 | KEMET | 2.395 | 399-A783MS127M1JLAV019CT-ND | €1.65000 | Parametric Equivalent |
| B40910A8127M100 | TDK | 289 | 495-B40910A8127M100CT-ND | €2.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.37000 | €2.37 |
| 10 | €1.57800 | €15.78 |
| 50 | €1.24780 | €62.39 |
| 100 | €1.14360 | €114.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.96678 | €386.71 |
| 800 | €0.90799 | €726.39 |
| 1.200 | €0.87834 | €1,054.01 |
| 2.000 | €0.84530 | €1,690.60 |
| 2.800 | €0.82588 | €2,312.46 |
| 4.000 | €0.80712 | €3,228.48 |
| Unit Price without VAT: | €2.37000 |
|---|---|
| Unit Price with VAT: | €2.86770 |











