270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H271UV

DigiKey Part Number
10-EEH-ZU1H271UVTR-ND - Tape & Reel (TR)
10-EEH-ZU1H271UVCT-ND - Cut Tape (CT)
10-EEH-ZU1H271UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H271UV
Description
CAP ALUMHYB 270UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
825 mA @ 100 Hz
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.65000€3.65
10€2.48700€24.87
50€2.00320€100.16
100€1.85070€185.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.65688€414.22
500€1.55952€779.76
750€1.51040€1,132.80
1.250€1.45566€1,819.58
1.750€1.42350€2,491.12
2.500€1.39243€3,481.08
Manufacturers Standard Package
Unit Price without VAT:€3.65000
Unit Price with VAT:€4.41650