
EEU-FC1H102B | |
|---|---|
DigiKey Part Number | P19651CT-ND - Cut Tape (CT) P19651TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.676 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.235 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H102 | Panasonic Industry | 3.027 | P10333-ND | €1.93000 | Parametric Equivalent |
| MAL214691105E3 | Vishay Beyschlag/Draloric/BC Components | 44 | 4505PHBK-ND | €3.90000 | Parametric Equivalent |
| MAL215051102E3 | Vishay Beyschlag/Draloric/BC Components | 174 | MAL215051102E3-ND | €3.86000 | Parametric Equivalent |
| MAL215061102E3 | Vishay Beyschlag/Draloric/BC Components | 199 | MAL215061102E3-ND | €3.90000 | Parametric Equivalent |
| MAL219091105E3 | Vishay Beyschlag/Draloric/BC Components | 612 | 56-MAL219091105E3-ND | €3.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.29400 | €12.94 |
| 50 | €1.01460 | €50.73 |
| 100 | €0.92640 | €92.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.81688 | €204.22 |
| 500 | €0.76046 | €380.23 |
| 750 | €0.73197 | €548.98 |
| 1.250 | €0.70022 | €875.27 |
| 1.750 | €0.68157 | €1,192.75 |
| 2.500 | €0.66354 | €1,658.85 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.37160 |

