Similar
Upgrade
Similar
Similar
Similar
Similar
Similar

EEU-FC1H102L | |
|---|---|
DigiKey Part Number | P11263-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H102L |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1H102L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.943 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.59 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H102 | Panasonic Industry | 3.027 | P10333-ND | €1.93000 | Similar |
| ELXZ500ELL102MK40S | Chemi-Con | 278 | 565-2006-ND | €2.09000 | Upgrade |
| ELXY500ELL102ML30S | Chemi-Con | 655 | 565-1849-ND | €2.16000 | Similar |
| ELXZ500ELL102ML25S | Chemi-Con | 0 | 565-2007-ND | €2.21000 | Similar |
| UPJ1H102MHD | Nichicon | 208 | 493-11082-ND | €1.71000 | Similar |








