
EEU-FC1J221SB | |
|---|---|
DigiKey Part Number | P19666CT-ND - Cut Tape (CT) P19666TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J221SB |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J221SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.285 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.78600 | €7.86 |
| 50 | €0.60420 | €30.21 |
| 100 | €0.54690 | €54.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43976 | €219.88 |
| 1.000 | €0.40918 | €409.18 |
| 1.500 | €0.39373 | €590.60 |
| 2.500 | €0.37653 | €941.32 |
| 3.500 | €0.36641 | €1,282.43 |
| 5.000 | €0.35664 | €1,783.20 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.47620 |

