
EEU-FR1C681B | |
|---|---|
DigiKey Part Number | P15346CT-ND - Cut Tape (CT) P15346TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C681B |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C681B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55000 | €5.50 |
| 50 | €0.41740 | €20.87 |
| 100 | €0.37510 | €37.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29710 | €148.55 |
| 1.000 | €0.27465 | €274.65 |
| 1.500 | €0.26331 | €394.96 |
| 2.500 | €0.25069 | €626.73 |
| 3.500 | €0.24326 | €851.41 |
| 5.000 | €0.23608 | €1,180.40 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.05270 |

