
EEU-FR1E222SB | |
|---|---|
DigiKey Part Number | P15355CT-ND - Cut Tape (CT) P15355TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E222SB |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E222SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.41400 | €14.14 |
| 50 | €1.11360 | €55.68 |
| 100 | €1.01840 | €101.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.90008 | €225.02 |
| 500 | €0.83930 | €419.65 |
| 750 | €0.80863 | €606.47 |
| 1.250 | €0.77443 | €968.04 |
| 1.750 | €0.75434 | €1,320.10 |
| 2.500 | €0.73494 | €1,837.35 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.58940 |

