
EEU-FS1C821B | |
|---|---|
DigiKey Part Number | P122322CT-ND - Cut Tape (CT) P122322TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C821B |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C821B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C821 | Panasonic Industry | 930 | P122392-ND | €0.85000 | Parametric Equivalent |
| 16ZLR820MEFC10X12.5 | Rubycon | 991 | 1189-16ZLR820MEFC10X12.5-ND | €1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55000 | €5.50 |
| 50 | €0.41700 | €20.85 |
| 100 | €0.37480 | €37.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29680 | €148.40 |
| 1.000 | €0.27438 | €274.38 |
| 1.500 | €0.26306 | €394.59 |
| 2.500 | €0.25044 | €626.10 |
| 3.500 | €0.24302 | €850.57 |
| 5.000 | €0.23585 | €1,179.25 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.05270 |

