
EEU-FS2A680B | |
|---|---|
DigiKey Part Number | PCE5193CT-ND - Cut Tape (CT) PCE5193TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A680B |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A680B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 651 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 72 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS2A680 | Panasonic Industry | 679 | PCE5227-ND | €0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.64800 | €6.48 |
| 50 | €0.49480 | €24.74 |
| 100 | €0.44620 | €44.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35580 | €177.90 |
| 1.000 | €0.32991 | €329.91 |
| 1.500 | €0.31684 | €475.26 |
| 2.500 | €0.30228 | €755.70 |
| 3.500 | €0.29371 | €1,027.99 |
| 5.000 | €0.28544 | €1,427.20 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.22210 |

