
EEU-HD1V471B | |
|---|---|
DigiKey Part Number | P15772CT-ND - Cut Tape (CT) P15772TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG471 | Panasonic Industry | 3.835 | P5554-ND | €0.78000 | Parametric Equivalent |
| ECA-1VHG471B | Panasonic Industry | 2.406 | P19548CT-ND | €0.79000 | Parametric Equivalent |
| EEU-HD1V471 | Panasonic Industry | 497 | P15167-ND | €1.50000 | Parametric Equivalent |
| EKMQ350ELL471MJ16S | Chemi-Con | 1.263 | 565-EKMQ350ELL471MJ16S-ND | €1.18000 | Parametric Equivalent |
| EKMQ350ETD471MJ16S | Chemi-Con | 635 | 565-EKMQ350ETD471MJ16S-ND | €0.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.99500 | €9.95 |
| 50 | €0.77240 | €38.62 |
| 100 | €0.70190 | €70.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57012 | €285.06 |
| 1.000 | €0.53265 | €532.65 |
| 1.500 | €0.51375 | €770.63 |
| 2.500 | €0.49269 | €1,231.73 |
| 3.500 | €0.48031 | €1,681.09 |
| 5.000 | €0.46834 | €2,341.70 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |

