


EEV-FK1E102V | |
|---|---|
DigiKey Part Number | P124620TR-ND - Tape & Reel (TR) P124620CT-ND - Cut Tape (CT) P124620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E102V |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E102V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.543" (13.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.31400 | €13.14 |
| 50 | €1.03120 | €51.56 |
| 100 | €0.94160 | €94.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.85135 | €170.27 |
| 400 | €0.79068 | €316.27 |
| 600 | €0.76003 | €456.02 |
| 1.000 | €0.72590 | €725.90 |
| 1.400 | €0.70583 | €988.16 |
| 2.000 | €0.68644 | €1,372.88 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |

