
EKMC1609111 | |
|---|---|
DigiKey Part Number | 255-EKMC1609111-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1609111 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 137.795" (3.5m) Ultra Slight Motion Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1609111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 137.795" (3.5m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.71000 | €8.71 |
| 5 | €7.88600 | €39.43 |
| 10 | €7.57700 | €75.77 |
| 25 | €7.20920 | €180.23 |
| 50 | €6.95800 | €347.90 |
| 100 | €6.72750 | €672.75 |
| 500 | €6.26320 | €3,131.60 |
| 1.000 | €6.09012 | €6,090.12 |
| Unit Price without VAT: | €8.71000 |
|---|---|
| Unit Price with VAT: | €10.53910 |


