
EKMC1609811 | |
|---|---|
DigiKey Part Number | 255-EKMC1609811-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1609811 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.13000 | €9.13 |
| 5 | €8.26400 | €41.32 |
| 10 | €7.94300 | €79.43 |
| 25 | €7.55960 | €188.99 |
| 50 | €7.29780 | €364.89 |
| 100 | €7.05760 | €705.76 |
| 500 | €6.57370 | €3,286.85 |
| 1.000 | €6.39332 | €6,393.32 |
| Unit Price without VAT: | €9.13000 |
|---|---|
| Unit Price with VAT: | €11.04730 |



