Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module
Panasonic Saturn Lens | Digi-Key Daily
PIR Sensors: Product Line Expansion

EKMC1693112

DigiKey Part Number
255-5423-ND
Manufacturer
Manufacturer Product Number
EKMC1693112
Description
SENSOR MOTION PIR STD BLK LENS S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
86.614" (2.2m)
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
External
Features
Saturn Lens, Black
Package / Case
Module
Operating Temperature
-20°C ~ 70°C
Detection Pattern
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€7.73000€7.73
5€6.99000€34.95
10€6.71300€67.13
25€6.38160€159.54
50€6.15540€307.77
100€5.94820€594.82
500€5.53078€2,765.39
1.000€5.37520€5,375.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.73000
Unit Price with VAT:€9.35330