
EKMC2603111K | |
|---|---|
DigiKey Part Number | 255-6282-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2603111K |
Description | SENSOR MOTION PIR 12M WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Long Distance Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| 5 | €8.78600 | €43.93 |
| 10 | €8.44700 | €84.47 |
| 25 | €8.04280 | €201.07 |
| 50 | €7.76640 | €388.32 |
| 100 | €7.51290 | €751.29 |
| 500 | €7.00214 | €3,501.07 |
| 1.000 | €6.81174 | €6,811.74 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €11.73700 |





