


ERA-2VEB1501X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB1501XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1501XCT-ND - Cut Tape (CT) 10-ERA-2VEB1501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1501X |
Description | RES 1.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB1501X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402MD1501BE100 | Vishay | 435 | MCS0402-1.50K-MBCT-ND | €0.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20600 | €2.06 |
| 25 | €0.19080 | €4.77 |
| 50 | €0.18020 | €9.01 |
| 100 | €0.17030 | €17.03 |
| 250 | €0.15836 | €39.59 |
| 500 | €0.15018 | €75.09 |
| 1.000 | €0.14279 | €142.79 |
| 5.000 | €0.12843 | €642.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12337 | €1,233.70 |
| 20.000 | €0.11891 | €2,378.20 |
| 30.000 | €0.11657 | €3,497.10 |
| 50.000 | €0.11386 | €5,693.00 |
| 70.000 | €0.11222 | €7,855.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

