


ERA-3KEB1503V | |
|---|---|
DigiKey Part Number | 10-ERA-3KEB1503VTR-ND - Tape & Reel (TR) 10-ERA-3KEB1503VCT-ND - Cut Tape (CT) 10-ERA-3KEB1503VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3KEB1503V |
Description | RES 150K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3KEB1503V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25100 | €2.51 |
| 25 | €0.23200 | €5.80 |
| 50 | €0.21940 | €10.97 |
| 100 | €0.20740 | €20.74 |
| 250 | €0.19284 | €48.21 |
| 500 | €0.18302 | €91.51 |
| 1.000 | €0.17411 | €174.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15688 | €784.40 |
| 10.000 | €0.15082 | €1,508.20 |
| 15.000 | €0.14762 | €2,214.30 |
| 25.000 | €0.14392 | €3,598.00 |
| 35.000 | €0.14167 | €4,958.45 |
| 50.000 | €0.13945 | €6,972.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |

