30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF30R0C

DigiKey Part Number
P122923TR-ND - Tape & Reel (TR)
P122923CT-ND - Cut Tape (CT)
P122923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF30R0C
Description
RES SMD 30 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF30R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020130R0FNEDVishay Dale48.260541-CRCW020130R0FNEDCT-ND€0.08000Direct
AC0201FR-0730RLYAGEO5.34413-AC0201FR-0730RLCT-ND€0.08000Similar
RC0201FR-0730RLYAGEO71.071YAG2594CT-ND€0.08000Similar
In-Stock: 8.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02840€0.71
50€0.02340€1.17
100€0.01950€1.95
250€0.01552€3.88
500€0.01328€6.64
1.000€0.01150€11.50
5.000€0.00869€43.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00721€108.15
30.000€0.00666€199.80
45.000€0.00640€288.00
75.000€0.00611€458.25
105.000€0.00595€624.75
150.000€0.00579€868.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680