
ERJ-2RHD1003X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1003XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1003XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1003X |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1003X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.03700 | €1.85 |
| 100 | €0.03130 | €3.13 |
| 250 | €0.02552 | €6.38 |
| 500 | €0.02226 | €11.13 |
| 1.000 | €0.01968 | €19.68 |
| 5.000 | €0.01555 | €77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01382 | €138.20 |
| 20.000 | €0.01290 | €258.00 |
| 30.000 | €0.01245 | €373.50 |
| 50.000 | €0.01197 | €598.50 |
| 70.000 | €0.01169 | €818.30 |
| 100.000 | €0.01143 | €1,143.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

