ERJ-2RKF4750X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 2
Unit Price: €0.09000
Datasheet
475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF4750X

DigiKey Part Number
P475LTR-ND - Tape & Reel (TR)
P475LCT-ND - Cut Tape (CT)
P475LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF4750X
Description
RES SMD 475 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF4750X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402475RFKEDVishay Dale2541-475LCT-ND€0.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02700€0.27
25€0.02000€0.50
50€0.01620€0.81
100€0.01330€1.33
250€0.01036€2.59
500€0.00872€4.36
1.000€0.00744€7.44
5.000€0.00541€27.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00464€46.40
20.000€0.00419€83.80
30.000€0.00398€119.40
50.000€0.00374€187.00
70.000€0.00361€252.70
100.000€0.00348€348.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890