115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF1153V

DigiKey Part Number
P115KHTR-ND - Tape & Reel (TR)
P115KHCT-ND - Cut Tape (CT)
P115KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF1153V
Description
RES SMD 115K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF1153V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603115KFKEAVishay Dale4.815541-115KHCT-ND€0.08000Direct
CRCW0603115KFKECVishay Dale14.329541-CRCW0603115KFKECCT-ND€0.08000Direct
RC0603FR-07115KLYAGEO8311-115KHRCT-ND€0.08000Direct
RMCF0603FT115KStackpole Electronics Inc32.834RMCF0603FT115KCT-ND€0.08000Direct
RK73H1JTTD1153FKOA Speer Electronics, Inc.16.3902019-RK73H1JTTD1153FCT-ND€0.08000Parametric Equivalent
In-Stock: 4.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03300€0.33
25€0.02440€0.61
50€0.02000€1.00
100€0.01660€1.66
250€0.01312€3.28
500€0.01116€5.58
1.000€0.00961€9.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00689€34.45
10.000€0.00620€62.00
15.000€0.00587€88.05
25.000€0.00551€137.75
35.000€0.00531€185.85
50.000€0.00511€255.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680