


ERJ-3GEYJ103V | |
|---|---|
DigiKey Part Number | P10KGTR-ND - Tape & Reel (TR) P10KGCT-ND - Cut Tape (CT) P10KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ103V |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01560 | €1.56 |
| 250 | €0.01232 | €3.08 |
| 500 | €0.01044 | €5.22 |
| 1.000 | €0.00896 | €8.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00638 | €31.90 |
| 10.000 | €0.00573 | €57.30 |
| 15.000 | €0.00542 | €81.30 |
| 25.000 | €0.00507 | €126.75 |
| 35.000 | €0.00488 | €170.80 |
| 50.000 | €0.00470 | €235.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |



