
ERJ-8ENF1504V | |
|---|---|
DigiKey Part Number | P1.50MFTR-ND - Tape & Reel (TR) P1.50MFCT-ND - Cut Tape (CT) P1.50MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1504V |
Description | RES SMD 1.5M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1504V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M50FKEA | Vishay Dale | 9.299 | 541-1.50MFCT-ND | €0.09000 | Direct |
| CRCW12061M50FKEB | Vishay Dale | 0 | CRCW12061M50FKEB-ND | €0.00836 | Direct |
| CRCW12061M50FKEC | Vishay Dale | 0 | CRCW12061M50FKEC-ND | €0.00836 | Direct |
| CRCW12061M50FKTA | Vishay Dale | 0 | CRCW12061M50FKTA-ND | €0.02046 | Direct |
| CRG1206F1M5 | TE Connectivity Passive Product | 0 | CRG1206F1M5-ND | €0.01788 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06040 | €1.51 |
| 50 | €0.05120 | €2.56 |
| 100 | €0.04390 | €4.39 |
| 250 | €0.03648 | €9.12 |
| 500 | €0.03222 | €16.11 |
| 1.000 | €0.02884 | €28.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02258 | €112.90 |
| 10.000 | €0.02108 | €210.80 |
| 15.000 | €0.02034 | €305.10 |
| 25.000 | €0.01955 | €488.75 |
| 35.000 | €0.01909 | €668.15 |
| 50.000 | €0.01866 | €933.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

