
ERJ-P06F33R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F33R0VTR-ND - Tape & Reel (TR) 10-ERJ-P06F33R0VCT-ND - Cut Tape (CT) 10-ERJ-P06F33R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F33R0V |
Description | RES SMD 33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F33R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.05380 | €2.69 |
| 100 | €0.04610 | €4.61 |
| 250 | €0.03840 | €9.60 |
| 500 | €0.03400 | €17.00 |
| 1.000 | €0.03050 | €30.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02398 | €119.90 |
| 10.000 | €0.02242 | €224.20 |
| 15.000 | €0.02166 | €324.90 |
| 25.000 | €0.02083 | €520.75 |
| 35.000 | €0.02036 | €712.60 |
| 50.000 | €0.01991 | €995.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

