
ERJ-P06J122V | |
|---|---|
DigiKey Part Number | P1.2KADTR-ND - Tape & Reel (TR) P1.2KADCT-ND - Cut Tape (CT) P1.2KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J122V |
Description | RES SMD 1.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J122V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04240 | €1.06 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03000 | €3.00 |
| 250 | €0.02444 | €6.11 |
| 500 | €0.02128 | €10.64 |
| 1.000 | €0.01877 | €18.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01423 | €71.15 |
| 10.000 | €0.01311 | €131.10 |
| 15.000 | €0.01257 | €188.55 |
| 25.000 | €0.01198 | €299.50 |
| 35.000 | €0.01164 | €407.40 |
| 50.000 | €0.01133 | €566.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

