
ERJ-P06J510V | |
|---|---|
DigiKey Part Number | P51ADTR-ND - Tape & Reel (TR) P51ADCT-ND - Cut Tape (CT) P51ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J510V |
Description | RES SMD 51 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J510V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.04280 | €1.07 |
| 50 | €0.03580 | €1.79 |
| 100 | €0.03020 | €3.02 |
| 250 | €0.02464 | €6.16 |
| 500 | €0.02146 | €10.73 |
| 1.000 | €0.01892 | €18.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01434 | €71.70 |
| 10.000 | €0.01322 | €132.20 |
| 15.000 | €0.01267 | €190.05 |
| 25.000 | €0.01208 | €302.00 |
| 35.000 | €0.01174 | €410.90 |
| 50.000 | €0.01142 | €571.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

