
ERJ-P08J105V | |
|---|---|
DigiKey Part Number | P1.0MALTR-ND - Tape & Reel (TR) P1.0MALCT-ND - Cut Tape (CT) P1.0MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J105V |
Description | RES SMD 1M OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J105V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.04560 | €2.28 |
| 100 | €0.03880 | €3.88 |
| 250 | €0.03204 | €8.01 |
| 500 | €0.02818 | €14.09 |
| 1.000 | €0.02511 | €25.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01947 | €97.35 |
| 10.000 | €0.01810 | €181.00 |
| 15.000 | €0.01743 | €261.45 |
| 25.000 | €0.01671 | €417.75 |
| 35.000 | €0.01630 | €570.50 |
| 50.000 | €0.01591 | €795.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

