
ERJ-P6WF2203V | |
|---|---|
DigiKey Part Number | P16913TR-ND - Tape & Reel (TR) P16913CT-ND - Cut Tape (CT) P16913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF2203V |
Description | RES SMD 220K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF2203V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220KFKEAHP | Vishay Dale | 3.749 | 541-CRCW0805220KFKEAHPCT-ND | €0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.19800 | €1.98 |
| 25 | €0.16360 | €4.09 |
| 50 | €0.14360 | €7.18 |
| 100 | €0.12770 | €12.77 |
| 250 | €0.11176 | €27.94 |
| 500 | €0.10250 | €51.25 |
| 1.000 | €0.09515 | €95.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08025 | €401.25 |
| 10.000 | €0.07695 | €769.50 |
| 15.000 | €0.07534 | €1,130.10 |
| 25.000 | €0.07360 | €1,840.00 |
| 35.000 | €0.07260 | €2,541.00 |
| 50.000 | €0.07165 | €3,582.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

