
ERJ-P6WJ222V | |
|---|---|
DigiKey Part Number | P16958TR-ND - Tape & Reel (TR) P16958CT-ND - Cut Tape (CT) P16958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ222V |
Description | RES SMD 2.2K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ222V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J222V | Panasonic Industry | 4.323 | 10-ERJ-UP6J222VCT-ND | €0.15000 | Similar |
| ERJ-P06F2201V | Panasonic Industry | 0 | 10-ERJ-P06F2201VCT-ND | €0.16000 | Parametric Equivalent |
| ERJ-P06J222V | Panasonic Industry | 61.471 | P2.2KADCT-ND | €0.12000 | Parametric Equivalent |
| ERJ-P6WF2201V | Panasonic Industry | 5.898 | P16889CT-ND | €0.36000 | Parametric Equivalent |
| CMP0805QFX-2201ELF | Bourns Inc. | 108 | 118-CMP0805QFX-2201ELFCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.13720 | €3.43 |
| 50 | €0.11960 | €5.98 |
| 100 | €0.10570 | €10.57 |
| 250 | €0.09168 | €22.92 |
| 500 | €0.08358 | €41.79 |
| 1.000 | €0.07716 | €77.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06435 | €321.75 |
| 10.000 | €0.06146 | €614.60 |
| 15.000 | €0.06005 | €900.75 |
| 25.000 | €0.05853 | €1,463.25 |
| 35.000 | €0.05765 | €2,017.75 |
| 50.000 | €0.05683 | €2,841.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

