
ERJ-T06J472V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J472VTR-ND - Tape & Reel (TR) 10-ERJ-T06J472VCT-ND - Cut Tape (CT) 10-ERJ-T06J472VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J472V |
Description | RES SMD 4.7K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J472V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.06680 | €1.67 |
| 50 | €0.05640 | €2.82 |
| 100 | €0.04850 | €4.85 |
| 250 | €0.04056 | €10.14 |
| 500 | €0.03596 | €17.98 |
| 1.000 | €0.03232 | €32.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02551 | €127.55 |
| 10.000 | €0.02388 | €238.80 |
| 15.000 | €0.02309 | €346.35 |
| 25.000 | €0.02223 | €555.75 |
| 35.000 | €0.02174 | €760.90 |
| 50.000 | €0.02128 | €1,064.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20570 |

