
ERJ-U06J105V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J105VTR-ND - Tape & Reel (TR) 10-ERJ-U06J105VCT-ND - Cut Tape (CT) 10-ERJ-U06J105VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J105V |
Description | RES 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J105V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04080 | €1.02 |
| 50 | €0.03400 | €1.70 |
| 100 | €0.02870 | €2.87 |
| 250 | €0.02336 | €5.84 |
| 500 | €0.02028 | €10.14 |
| 1.000 | €0.01786 | €17.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01348 | €67.40 |
| 10.000 | €0.01240 | €124.00 |
| 15.000 | €0.01188 | €178.20 |
| 25.000 | €0.01131 | €282.75 |
| 35.000 | €0.01099 | €384.65 |
| 50.000 | €0.01068 | €534.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

