
ERJ-U08F4703V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F4703VTR-ND - Tape & Reel (TR) 10-ERJ-U08F4703VCT-ND - Cut Tape (CT) 10-ERJ-U08F4703VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F4703V |
Description | RES 470K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F4703V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR18EZPF4703 | Rohm Semiconductor | 2.624 | 846-SFR18EZPF4703CT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06280 | €3.14 |
| 100 | €0.05410 | €5.41 |
| 250 | €0.04544 | €11.36 |
| 500 | €0.04048 | €20.24 |
| 1.000 | €0.03654 | €36.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02909 | €145.45 |
| 10.000 | €0.02732 | €273.20 |
| 15.000 | €0.02646 | €396.90 |
| 25.000 | €0.02553 | €638.25 |
| 35.000 | €0.02499 | €874.65 |
| 50.000 | €0.02449 | €1,224.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

