
ERJ-U08J4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J4R7VTR-ND - Tape & Reel (TR) 10-ERJ-U08J4R7VCT-ND - Cut Tape (CT) 10-ERJ-U08J4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J4R7V |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J4R7V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U08F4R70V | Panasonic Industry | 2.279 | 10-ERJ-U08F4R70VCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.03990 | €3.99 |
| 250 | €0.03308 | €8.27 |
| 500 | €0.02910 | €14.55 |
| 1.000 | €0.02597 | €25.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02018 | €100.90 |
| 10.000 | €0.01878 | €187.80 |
| 15.000 | €0.01810 | €271.50 |
| 25.000 | €0.01736 | €434.00 |
| 35.000 | €0.01694 | €592.90 |
| 50.000 | €0.01654 | €827.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

