470 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J474V

DigiKey Part Number
10-ERJ-UP6J474VTR-ND - Tape & Reel (TR)
10-ERJ-UP6J474VCT-ND - Cut Tape (CT)
10-ERJ-UP6J474VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6J474V
Description
RES 470K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J474V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J474VPanasonic Industry50.000P470KADCT-ND€0.12000Similar
ERJ-P6WF4703VPanasonic Industry5.129P16917CT-ND€0.36000Similar
ERJ-P6WJ474VPanasonic Industry4.495P16986CT-ND€0.31000Similar
ERJ-UP6F4703VPanasonic Industry1310-ERJ-UP6F4703VCT-ND€0.19000Parametric Equivalent
CRCW0805470KJNEAHPVishay Dale4.980541-470KTACT-ND€0.18000Similar
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07500€0.75
25€0.05880€1.47
50€0.04960€2.48
100€0.04250€4.25
250€0.03528€8.82
500€0.03112€15.56
1.000€0.02783€27.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02174€108.70
10.000€0.02027€202.70
15.000€0.01955€293.25
25.000€0.01878€469.50
35.000€0.01833€641.55
50.000€0.01791€895.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18150