ERT-J0EA330J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 16.330
Unit Price: €0.08000
Datasheet

Similar


TDK
In Stock: 27.585
Unit Price: €0.08000
Datasheet

Similar


Murata Electronics
In Stock: 3.477
Unit Price: €0.10000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Murata Electronics
In Stock: 9.469
Unit Price: €0.10000
Datasheet

Similar


Vishay Dale
In Stock: 12.000
Unit Price: €4.47000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet
NTC Thermistor 33 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33 0402 (1005 Metric)
0402 (1005 Metric)

ERT-J0EA330J

DigiKey Part Number
P10558TR-ND - Tape & Reel (TR)
P10558CT-ND - Cut Tape (CT)
P10558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EA330J
Description
THERMISTOR NTC 33OHM 2750K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 33 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2750K
Manufacturer
Panasonic Industry
B25/85
2700K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
33
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EA330HPanasonic Industry16.330P123966CT-ND€0.08000Parametric Equivalent
B57221V2103J060TDK27.585495-2086-1-ND€0.08000Similar
NCP15WM154J03RCMurata Electronics3.477490-2405-1-ND€0.10000Similar
NCP15XF101J03RCMurata Electronics0490-2412-2-ND€0.00000Similar
NCP15XW222J03RCMurata Electronics9.469490-2423-1-ND€0.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
5€0.06400€0.32
10€0.06100€0.61
25€0.05600€1.40
50€0.05280€2.64
100€0.04990€4.99
500€0.04384€21.92
1.000€0.04162€41.62
5.000€0.03716€185.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03482€348.20
20.000€0.03333€666.60
30.000€0.03252€975.60
50.000€0.03156€1,578.00
70.000€0.03096€2,167.20
100.000€0.03035€3,035.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680