


ERT-J0EA470J | |
|---|---|
DigiKey Part Number | P10560TR-ND - Tape & Reel (TR) P10560CT-ND - Cut Tape (CT) P10560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA470J |
Description | THERMISTOR NTC 47OHM 2750K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 2750K |
Manufacturer Panasonic Industry | B25/85 2700K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 5 | €0.06400 | €0.32 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.05600 | €1.40 |
| 50 | €0.05280 | €2.64 |
| 100 | €0.04990 | €4.99 |
| 500 | €0.04384 | €21.92 |
| 1.000 | €0.04162 | €41.62 |
| 5.000 | €0.03716 | €185.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03482 | €348.20 |
| 20.000 | €0.03333 | €666.60 |
| 30.000 | €0.03252 | €975.60 |
| 50.000 | €0.03156 | €1,578.00 |
| 70.000 | €0.03096 | €2,167.20 |
| 100.000 | €0.03035 | €3,035.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

