


ERT-J0EV683H | |
|---|---|
DigiKey Part Number | P124017TR-ND - Tape & Reel (TR) P124017CT-ND - Cut Tape (CT) P124017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04063 | €406.30 |
| 20.000 | €0.03893 | €778.60 |
| 30.000 | €0.03800 | €1,140.00 |
| 50.000 | €0.03689 | €1,844.50 |
| 70.000 | €0.03620 | €2,534.00 |
| 100.000 | €0.03550 | €3,550.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.07200 | €0.36 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05900 | €2.95 |
| 100 | €0.05570 | €5.57 |
| 500 | €0.04904 | €24.52 |
| 1.000 | €0.04658 | €46.58 |
| 5.000 | €0.04166 | €208.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.07600 | €0.38 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.06120 | €3.06 |
| 100 | €0.05790 | €5.79 |
| 500 | €0.05100 | €25.50 |
| 1.000 | €0.04844 | €48.44 |
| 5.000 | €0.04333 | €216.65 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

