Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-ASBC1A

DigiKey Part Number
P16855TR-ND - Tape & Reel (TR)
P16855CT-ND - Cut Tape (CT)
P16855DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-ASBC1A
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.10mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
1.30mm
Actuator Type
Round Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.41100€4.11
25€0.38320€9.58
100€0.34220€34.22
250€0.31696€79.24
500€0.29920€149.60
1.000€0.28278€282.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.27042€540.84
4.000€0.25672€1,026.88
6.000€0.24938€1,496.28
10.000€0.24082€2,408.20
14.000€0.23560€3,298.40
20.000€0.23040€4,608.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080