
EVP-BB2A9E000 | |
|---|---|
DigiKey Part Number | 10-EVP-BB2A9E000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVP-BB2A9E000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BB2A9E000 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 2.60mm x 1.60mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 163gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.08mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.23764 | €4,752.80 |
| Unit Price without VAT: | €0.23764 |
|---|---|
| Unit Price with VAT: | €0.28754 |


