

EVQ-PLMA15 | |
|---|---|
DigiKey Part Number | P8047STR-ND - Tape & Reel (TR) P8047SCT-ND - Cut Tape (CT) P8047SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLMA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PLMA15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | - | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27700 | €2.77 |
| 25 | €0.25920 | €6.48 |
| 100 | €0.23190 | €23.19 |
| 250 | €0.21492 | €53.73 |
| 500 | €0.20280 | €101.40 |
| 1.000 | €0.19154 | €191.54 |
| 2.500 | €0.17802 | €445.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17227 | €861.35 |
| 10.000 | €0.16392 | €1,639.20 |
| 15.000 | €0.15948 | €2,392.20 |
| 25.000 | €0.15432 | €3,858.00 |
| 35.000 | €0.15119 | €5,291.65 |
| 50.000 | €0.14807 | €7,403.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |











