
EVQ-PLWA15 | |
|---|---|
DigiKey Part Number | P122437TR-ND - Tape & Reel (TR) P122437CT-ND - Cut Tape (CT) P122437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLWA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.90mm x 4.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Features Push Plate |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.31400 | €3.14 |
| 25 | €0.29320 | €7.33 |
| 100 | €0.26240 | €26.24 |
| 250 | €0.24308 | €60.77 |
| 500 | €0.22944 | €114.72 |
| 1.000 | €0.21673 | €216.73 |
| 2.500 | €0.20153 | €503.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.19318 | €965.90 |
| 10.000 | €0.18392 | €1,839.20 |
| 15.000 | €0.17899 | €2,684.85 |
| 25.000 | €0.17329 | €4,332.25 |
| 35.000 | €0.16982 | €5,943.70 |
| 50.000 | €0.16638 | €8,319.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

