Rotary Encoder Mechanical Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-V4300418B

DigiKey Part Number
P15962-ND
Manufacturer
Manufacturer Product Number
EVQ-V4300418B
Description
ROTARY ENCODER MECHANICAL
Customer Reference
Detailed Description
Rotary Encoder Mechanical Quadrature (Incremental)
Datasheet
 Datasheet
EDA/CAD Models
EVQ-V4300418B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
-
Detent
-
Built in Switch
-
Mounting Type
-
Orientation
-
Termination Style
-
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.04000€4.04
5€3.47000€17.35
10€3.24900€32.49
25€2.97920€74.48
50€2.78960€139.48
100€2.61150€261.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.04000
Unit Price with VAT:€4.88840