
EX-L211-P-C5 | |
|---|---|
DigiKey Part Number | EX-L211-P-C5-ND |
Manufacturer | |
Manufacturer Product Number | EX-L211-P-C5 |
Description | SENSOR THROUGH-BEAM 1M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) PNP - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red Laser Diode (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 39.370" (1m) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €224.03000 | €224.03 |
| Unit Price without VAT: | €224.03000 |
|---|---|
| Unit Price with VAT: | €271.07630 |


