10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U28103JX

DigiKey Part Number
10-EXB-U28103JXTR-ND - Tape & Reel (TR)
10-EXB-U28103JXCT-ND - Cut Tape (CT)
10-EXB-U28103JXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-U28103JX
Description
RES ARRAY 4 RES 10K OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Supplier Device Package
0804
Number of Resistors
4
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Pins
8
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06100€0.61
25€0.05160€1.29
50€0.04500€2.25
100€0.03980€3.98
250€0.03388€8.47
500€0.03024€15.12
1.000€0.02711€27.11
5.000€0.02156€107.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02014€201.40
20.000€0.01856€371.20
30.000€0.01775€532.50
50.000€0.01684€842.00
70.000€0.01629€1,140.30
100.000€0.01576€1,576.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890