2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 100mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CB221U

DigiKey Part Number
P11170TR-ND - Tape & Reel (TR)
P11170CT-ND - Cut Tape (CT)
P11170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CB221U
Description
CMC 100MA 2LN 220 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 100mA DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CB221U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
700mOhm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.30500€3.05
25€0.28200€7.05
50€0.26600€13.30
100€0.25070€25.07
250€0.23184€57.96
500€0.21862€109.31
1.000€0.20611€206.11
2.500€0.19071€476.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.17809€890.45
10.000€0.16795€1,679.50
15.000€0.16230€2,434.50
25.000€0.15546€3,886.50
35.000€0.15324€5,363.40
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44770